TE Connectivity, Commercial MATE-N-LOK Male PCB Connector Housing, 6.1 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 660-0930
- Distrelec Article No.:
- 304-28-358
- Mfr. Part No.:
- 1-350346-0
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 72,70
(exc. VAT)
Kr. 90,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 500 unit(s) shipping from 20 April 2026
- Plus 2 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | Kr. 7,27 | Kr. 72,70 |
| 200 - 740 | Kr. 6,315 | Kr. 63,15 |
| 750 - 2990 | Kr. 5,194 | Kr. 51,94 |
| 3000 - 5990 | Kr. 4,587 | Kr. 45,87 |
| 6000 + | Kr. 4,359 | Kr. 43,59 |
*price indicative
- RS Stock No.:
- 660-0930
- Distrelec Article No.:
- 304-28-358
- Mfr. Part No.:
- 1-350346-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.1mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| For Use With | Crimp On Snap-In Connector | |
| Orientation | Straight | |
| Length | 24.13mm | |
| Series | Commercial MATE-N-LOK | |
| Standards/Approvals | No | |
| Width | 6.98mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.1mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
For Use With Crimp On Snap-In Connector | ||
Orientation Straight | ||
Length 24.13mm | ||
Series Commercial MATE-N-LOK | ||
Standards/Approvals No | ||
Width 6.98mm | ||
Housing Material Nylon | ||
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
Related links
- TE Connectivity 6.1 mm Pitch 1 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 2 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity 6.1 mm Pitch 1 Row Straight
- TE Connectivity 6.1 mm Pitch 1 Row Straight