Phoenix Contact Printer Cleaning Kit Accessory Kit for use with Thermal Transfer Printers Printers

Subtotal (1 unit)*

Kr. 221,50

(exc. VAT)

Kr. 276,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 221,50

*price indicative

RS Stock No.:
661-8988
Mfr. Part No.:
5145371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Accessory Kit

Product Type

Printer Cleaning Kit

For Use With

Thermal Transfer Printers

Standards/Approvals

RoHS, UNSPSC

Phoenix Contact Printer Cleaning Kit, Cleaning Pen, 17g Weight - THERMOMARK-CP - 5145371


Keep your thermal printers clean with this printer cleaning kit from Phoenix Contact. It's designed to remove built-up ink and dust particles from the print head of your equipment. This helps reduce the risk of system breakdowns and extends the service life of printers. To use the pen, simply place the tip on the place you want to clean and swipe it back and forth until the area is free of contaminants.

For ease of maintenance, you can clean the tip of the pen by wiping it across the surface of a clean piece of paper. This means you can use it multiple times, making it a sustainable option. The shape of the device lets you reach tight corners and small spaces in your printer to prevent dirt buildup. Cleaning your thermal printer regularly also helps improve the quality of your print jobs.

Features & Benefits


• Light weight of 17g for easy handling

• Comes with a closing cap to protect the pen from drying out

• Pre-printed directions and warning on body for ease of use

Related links