Cinch Crimp Extraction Tool, 1.5mm SHS Series, Extraction Tool Contact, Contact size 1.5 mm
- RS Stock No.:
- 664-7270
- Mfr. Part No.:
- 5810118920
- Brand:
- Cinch
Bulk discount available
Subtotal (1 unit)*
Kr. 976,71
(exc. VAT)
Kr. 1 220,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 23 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 976,71 |
| 5 + | Kr. 947,46 |
*price indicative
- RS Stock No.:
- 664-7270
- Mfr. Part No.:
- 5810118920
- Brand:
- Cinch
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
| Brand | Cinch | |
| Sub Type | Extraction Tool | |
| Product Type | Crimp Extraction Tool | |
| Contact Size | 1.5 mm | |
| Series | 1.5mm SHS | |
| Tip Length | 4.85mm | |
| For Use With | 1.5 mm Sealed Header System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Sub Type Extraction Tool | ||
Product Type Crimp Extraction Tool | ||
Contact Size 1.5 mm | ||
Series 1.5mm SHS | ||
Tip Length 4.85mm | ||
For Use With 1.5 mm Sealed Header System | ||
Standards/Approvals No | ||
Terminal Removal Tool
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Note
For Harness Connectors see typically stock no 664-7254
Related links
- Cinch Secondary Lock Removal Tool Sealed Header System Contact, Contact size 1.5 mm
- TE Connectivity Crimp Extraction Tool Tab Contact Contact size 1.5 mm
- EPIC Crimp Extraction Tool Pin Contact Contact size 1.5 to 2.5 mm²
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- Molex Crimp Extraction Tool Extraction Tool Contact, Contact size 18/14 AWG
- Souriau Sunbank by Eaton Crimp Extraction Tool Extraction Tool Contact, Contact size 20
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 3.02 mm
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20/12 AWG