Cinch 1.5mm Sealed Header System Crimp Tool Harness Connector for SHS Connector Contacts

Subtotal (1 unit)*

Kr. 11 333,08

(exc. VAT)

Kr. 14 166,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 333,08

*price indicative

RS Stock No.:
664-7273
Mfr. Part No.:
5991111615
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Sub Type

Harness Connector

Product Type

Crimp Tool

For Use With

SHS Connector Contacts

Handle Type

Hand Tool

Series

1.5mm Sealed Header System

Adjustable Ratchet

Yes

Standards/Approvals

RoHS

Hand Crimp Tools (Modice Series)


Modular Integrated Connector Enclosure


Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Snap-in header simplifies module assembly

Options include ferrite filtering and integrated heat sink

Resistant to most fluids used in industrial applications

Enclosure and Headers manufactured from glass filled polymer

Sealing rated at IP65, IP66, IP67 and IP69K

Related links