Hameg HMS 1000 Spectrum Analyser, 1GHz
- RS Stock No.:
- 666-4629
- Mfr. Part No.:
- HMS1000
- Brand:
- Hameg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4629
- Mfr. Part No.:
- HMS1000
- Brand:
- Hameg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hameg | |
| Bandwidth | 1GHz | |
| Setting Modes | Zero Span | |
| Maximum Frequency | 1GHz | |
| Minimum Frequency | 100 kHz | |
| Frequency Stability | ±2ppm | |
| Display Type | 6.5 in TFT | |
| Markers | Counter, Delta, Normal | |
| RF Input | N Socket | |
| Interface Type | RS232, USB | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 220 x 285 x 175mm | |
| Minimum Operating Temperature | +5°C | |
| Length | 220mm | |
| Width | 285mm | |
| Plug Type | Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin | |
| Height | 175mm | |
| Model Number p | HMS 1000 | |
| Weight | 3.6kg | |
| Select all | ||
|---|---|---|
Brand Hameg | ||
Bandwidth 1GHz | ||
Setting Modes Zero Span | ||
Maximum Frequency 1GHz | ||
Minimum Frequency 100 kHz | ||
Frequency Stability ±2ppm | ||
Display Type 6.5 in TFT | ||
Markers Counter, Delta, Normal | ||
RF Input N Socket | ||
Interface Type RS232, USB | ||
Maximum Operating Temperature +40°C | ||
Dimensions 220 x 285 x 175mm | ||
Minimum Operating Temperature +5°C | ||
Length 220mm | ||
Width 285mm | ||
Plug Type Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin | ||
Height 175mm | ||
Model Number p HMS 1000 | ||
Weight 3.6kg | ||
RoHS Status: Exempted
