- RS Stock No.:
- 667-3768
- Mfr. Part No.:
- 10381300
- Brand:
- Epic Contact
19 In stock for same day dispatch
Added
Price Each
Kr. 105,49
(exc. VAT)
Kr. 131,86
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 105,49 |
10 - 24 | Kr. 101,16 |
25 - 49 | Kr. 96,95 |
50 + | Kr. 92,83 |
- RS Stock No.:
- 667-3768
- Mfr. Part No.:
- 10381300
- Brand:
- Epic Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCR Module Frame
Frames can accommodate between 2 and 7 MC modules
Fits into standard H-B sized housings
Both male and female modules can be combined in one frame
Fits into standard H-B sized housings
Both male and female modules can be combined in one frame
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Frame |
Series | MCR |
For Use With | Heavy Duty Power Connectors |