CK Steel Flat Cutter Blade, 35 mm, 1 per Package
- RS Stock No.:
- 669-4579
- Mfr. Part No.:
- Z2240 1
- Brand:
- CK
Subtotal (1 unit)*
Kr.223 88
(exc. VAT)
Kr.279 85
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 223,88 |
*price indicative
- RS Stock No.:
- 669-4579
- Mfr. Part No.:
- Z2240 1
- Brand:
- CK
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
| Brand | CK | |
| Blade Size | 35 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Steel | |
| Blade Type | Cutter Blade | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Size 35 mm | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Steel | ||
Blade Type Cutter Blade | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Multi pipe cutters
For cutting hoses, PVC pipes, mouldings, trim and wall plugs
Easy cutting via ratchet mechanism
Not suitable for cables, sheet metals or similar metal products
Extra-sharp forged stainless steel blade
Aluminium anvils and handles
Anvils are easy to replace
Replacement blades available separately, see stock no. 669-4579
Supplied with
5 interchangeable anvils: low profile style, double radius, single radius, 90° and multi-angle
Related links
- RS PRO HCS Flat Cutter Blade, 1 per Package
- Stanley Steel Flat Cutter Blade 25 mm, 20 per Package
- MARTOR Steel Flat Cutter Blade 22.2 mm, 10 per Package
- Knipex Steel Flat Cutter Blade 3 mm
- MARTOR Steel Flat Cutter Blade 17.7 mm
- Knipex Steel Flat Cutter Blade 4 mm
- Knipex Steel Flat Cutter Blade 15 mm
- RS PRO Steel Curved Cutter Blade, 1 per Package