TE Connectivity, Mini-Universal MATE-N-LOK II Female Connector Housing, 4.14 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 680-2023
- Mfr. Part No.:
- 794185-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
Kr. 72,07
(exc. VAT)
Kr. 90,09
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 980 unit(s) shipping from 07 April 2026
- Plus 6 400 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 14,414 | Kr. 72,07 |
*price indicative
- RS Stock No.:
- 680-2023
- Mfr. Part No.:
- 794185-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 4.14mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Orientation | Straight | |
| Housing Material | Polyamide | |
| Series | Mini-Universal MATE-N-LOK II | |
| Standards/Approvals | No | |
| Length | 14.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 4.14mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Orientation Straight | ||
Housing Material Polyamide | ||
Series Mini-Universal MATE-N-LOK II | ||
Standards/Approvals No | ||
Length 14.5mm | ||
- COO (Country of Origin):
- US
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, Durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are MADE from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity 4.14 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight