TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 60,06

(exc. VAT)

Kr. 75,075

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120Kr. 12,012Kr. 60,06
125 - 370Kr. 9,174Kr. 45,87
375 - 995Kr. 8,90Kr. 44,50
1000 - 1995Kr. 8,672Kr. 43,36
2000 +Kr. 8,442Kr. 42,21

*price indicative

Packaging Options:
RS Stock No.:
680-9383
Mfr. Part No.:
745508-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Split Ring Ferrule

For Use With

D-Sub Connector

Series

AMPLIMITE

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
US

AMPLIMITE D-Sub Crimp Ferrules for Braided Cable Shield


A range of AMPLIMITE crimp ferrules for use with braided cable shield on shielded cable clamps or backshells. These ferrules are available as tin plated brass inner ferrules, tin plated copper ferrules or aluminium split ring ferrules, please refer to table for details. The split ring ferrules are suitable for both foil and braided cable and cannot be used with outer and inner ferrules.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

For inner and outer ferrules the minimum O.D. is 1.27mm smaller than the maximum O.D. At the maximum cable O.D. the minimum insulation thickness is 4.52mm.
For split-ring ferrules the minimum O.D. is 1.02mm smaller than the maximum O.D.

Related links