TE Connectivity AMP CT Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 pack of 100 units)*

Kr. 44,30

(exc. VAT)

Kr. 55,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 700 unit(s) shipping from 30 March 2026
  • Plus 27 900 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 0,443Kr. 44,30

*price indicative

Packaging Options:
RS Stock No.:
683-1279
Distrelec Article No.:
304-48-265
Mfr. Part No.:
1-175102-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP CT Connector Housing

Series

AMP CT

Current

4A

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Length

4.4mm

Standards/Approvals

No

TE Connectivity AMP CT 2mm Crimp Receptacle Contacts


Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links