TE Connectivity 5.0 Power Key Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 683-1330
- Mfr. Part No.:
- 1376347-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
Kr. 97,50
(exc. VAT)
Kr. 121,90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 500 unit(s) ready to ship
- Plus 21 000 unit(s) shipping from 31 March 2026
- Plus 100 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 0,975 | Kr. 97,50 |
*price indicative
- RS Stock No.:
- 683-1330
- Mfr. Part No.:
- 1376347-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 5.0 Power Key and Grace Inertia Connector Housings | |
| Series | 5.0 Power Key | |
| Current | 10A | |
| Minimum Wire Size AWG | 20 AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16 AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 5.0 Power Key and Grace Inertia Connector Housings | ||
Series 5.0 Power Key | ||
Current 10A | ||
Minimum Wire Size AWG 20 AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16 AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity GRACE INERTIA Crimp Receptacle Contacts
Crimp receptacle contacts for use in the GRACE INERTIA 6.0mm crimp housings. These crimp receptacle contacts have a reliable dual beam design and are MADE from brass with a pre-tin plating.
TE Connectivity TE Connectivity GRACE INERTIA 6.0mm Wire to Board Connectors
Related links
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 16 AWG Max
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 2420268 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity 114-37000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max