Siemens KTP 600 Series Touch-Screen HMI Display - 5.7 in, STN LCD Display, 320 x 240pixels
- RS Stock No.:
- 688-9187
- Mfr. Part No.:
- 6AV6652-7BA01-3AA0
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-9187
- Mfr. Part No.:
- 6AV6652-7BA01-3AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | KTP 600 | |
| Display Type | STN LCD | |
| Manufacturer Part No. | 6AV6652-7BA01-3AA0 | |
| Display Resolution | 320 x 240pixels | |
| Number of Ports | 1 | |
| Port Type | RJ45 Ethernet | |
| Onboard Memory | 512 kB | |
| Backlighting | Yes | |
| IP Rating | IP20, IP65 | |
| Width | 158mm | |
| Length | 214mm | |
| Depth | 44mm | |
| Dimensions | 214 x 158 x 44 mm | |
| Display Colour | Monochrome | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Display Size | 5.7 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series KTP 600 | ||
Display Type STN LCD | ||
Manufacturer Part No. 6AV6652-7BA01-3AA0 | ||
Display Resolution 320 x 240pixels | ||
Number of Ports 1 | ||
Port Type RJ45 Ethernet | ||
Onboard Memory 512 kB | ||
Backlighting Yes | ||
IP Rating IP20, IP65 | ||
Width 158mm | ||
Length 214mm | ||
Depth 44mm | ||
Dimensions 214 x 158 x 44 mm | ||
Display Colour Monochrome | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Display Size 5.7 in | ||
