Amphenol Communications Solutions L17H Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- RS Stock No.:
- 691-8847
- Mfr. Part No.:
- L17H2220131
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
Kr. 60,52
(exc. VAT)
Kr. 75,65
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 152 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 60,52 |
| 10 - 29 | Kr. 58,23 |
| 30 + | Kr. 53,08 |
*price indicative
- RS Stock No.:
- 691-8847
- Mfr. Part No.:
- L17H2220131
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | L17H | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series L17H | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Amphenol 17H Series Dual Port Stacked Right D-Sub Plug and Socket Connectors
17H series Dual port stacked right angle mount D-Sub plug and socket connectors available with the following configurations:
Stock number 691-8831: 9 way male d-sub on top and bottom
Stock number 691-8847: 9 way female d-sub on top and bottom
Stock number 691-8840: 15 way male d-sub on top and bottom
Stock number 691-8859: 25 way female d-sub on top and bottom
These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.
Related links
- Amphenol Communications Solutions L17H Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- Amphenol Communications Solutions L17H 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 44 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717HD 44 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock