Global Laser 11 mm Laser
- RS Stock No.:
- 697-3604
- Mfr. Part No.:
- Heavy Duty Clamp 11mm
- Brand:
- Global Laser
Bulk discount available
Subtotal (1 unit)*
Kr. 800,80
(exc. VAT)
Kr. 1 001,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 800,80 |
| 2 - 4 | Kr. 768,77 |
| 5 + | Kr. 736,74 |
*price indicative
- RS Stock No.:
- 697-3604
- Mfr. Part No.:
- Heavy Duty Clamp 11mm
- Brand:
- Global Laser
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
| Brand | Global Laser | |
| Product Type | Laser Module Accessory | |
| Laser Diameter Held | 11mm | |
| Standards/Approvals | No | |
| For Use With | 11 mm Laser | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Product Type Laser Module Accessory | ||
Laser Diameter Held 11mm | ||
Standards/Approvals No | ||
For Use With 11 mm Laser | ||
- COO (Country of Origin):
- GB
Global Laser HDC Laser Mount 11mm Lasers
Heavy Duty Mounts for Laser Modules
Heavy duty mounting clamps which allow lasers to be adjusted & securely fixed at any required direction or angle. The base plates have a series of threaded holes which allow the clamps to be fixed directly onto a machine or workbench.
697-3604 is for 11 mm diameter laser modules such as the LaserLyte Flex
127-1551 is for M18 threaded laser modules such as the GuideLine 2
Note
Can be used with 697-3557 & 697-3550
Supplied with
X2 Allen keys for adjustment
Related links
- Global Laser 11 mm Laser
- Global Laser 11 mm Laser Laser Mount
- Global Laser 5210-11-000 Laser Module 515 nm 10 mW Diode Dot pattern 10 V
- Global Laser 15 mm Laser
- Global Laser 19 mm Laser
- Global Laser 14 mm Laser
- Global Laser 7 mm Laser Laser Mount
- Global Laser 4.57 ° fan angle Grid shape DOE Laser Lens, Exit aperture 5 mm