Phoenix Contact HCC Series Non-Fused Terminal Block, 10-Way, 24/12 AWG Wire, 25A Screw

Subtotal (1 unit)*

Kr. 216,07

(exc. VAT)

Kr. 270,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 216,07

*price indicative

RS Stock No.:
698-8066
Distrelec Article No.:
304-01-179
Mfr. Part No.:
1600001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Non-Fused Terminal Block

Number of Ways

10

Current

25A

Wire Size

24/12 AWG

Mount Type

Screw

Fused

No

Material

Nylon

Pitch

7.62mm

Voltage

500 V

Wire Protection

No

Cable CSA

4 mm²

Series

HCC

Colour

Grey

Minimum Operating Temperature

-5°C

Gender

Female

Termination Type

Screw

Maximum Operating Temperature

70°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

IEC 60068-2-82

COO (Country of Origin):
PL

Phoenix Contact Non-Fused Terminal Block, 500V Voltage Rating, 83mm Drill-Hole Spacing - HCC 4-F - 1600001


Looking for a space-saving connector that handles up to 10 conductors? Pick this non-fused terminal block from Phoenix Contact. It has a single-row design and compact dimensions of 92 (W) x 18 (D) x 31.5mm (H), meaning it fits neatly into busy setups where there's not much spare room.

The unit's made of nylon material, so you can trust it to resist impact and abrasion. Screw terminals make it a cinch to link up wires and achieve connections that stand up to vibration. As it accommodates conductors in a size range from 24 to 12AWG, this is a versatile option. You can depend on it in harsh environments, thanks to an operating temperature range between -5°C and +70°C. A low weight of 43.48g means it's easy to handle and light enough to mount onto thin-gauge material.

Features & Benefits


• 7.62mm pitch for easy accessibility when adding wires

• Inbuilt 6kV surge protection prevents voltage spikes from damaging your equipment

• Flame-retardant UL 94-V0 material means burning stops in less than a minute to prevent the spread of fire

Related links