Molex, Pico-Ezmate Female Connector Housing, 1.2 mm Pitch, 2 Way, 1 Row Straight

Subtotal (1 pack of 10 units)*

Kr. 10,87

(exc. VAT)

Kr. 13,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 220 unit(s) shipping from 20 April 2026
  • Plus 20 unit(s) shipping from 20 April 2026
  • Plus 5 000 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1,087Kr. 10,87

*price indicative

Packaging Options:
RS Stock No.:
700-1013
Mfr. Part No.:
78172-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

2

Number of Rows

1

Pitch

1.2mm

Connector Gender

Female

Mount Type

Cable

For Use With

Pico-EZmate Wire-to-Board Connector

Orientation

Straight

Width

1.2mm

Series

Pico-Ezmate

Length

3.5mm

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

COO (Country of Origin):
MY

Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Housings, 78172 Series


Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. Typical applications for these Pico-Ezmate 1.2mm wire to board female crimp housings include mobile phones, notebook PCs, portable audio players and other compact mobile devices.

For suitable crimp socket terminals see stock number 700-0830.

For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.

The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.

1.20mm Wire to Board - Molex Pico-EZmate


Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.

The headers are packed in embossed tape for automatic insertion equipment.

Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.

The series also complies to European RoHS directives.

Related links