Scame, OPTIMA-REVERSE IP66, IP67 Red Cable Mount 3P+N+PE Straight Industrial Power Connector Adapter, 16A, 415 V Phase

Bulk discount available

Subtotal (1 unit)*

Kr. 617,19

(exc. VAT)

Kr. 771,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 617,19
10 +Kr. 586,07

*price indicative

RS Stock No.:
703-3795
Mfr. Part No.:
218.1637RV
Brand:
Scame
Find similar products by selecting one or more attributes.
Select all

Brand

Scame

Product Type

Industrial Power Connector Adapter

Current

16A

Pole Format

3P+N+PE

Connector Gender

Male

Voltage

415 V

Mount Type

Cable

Orientation

Straight

Termination Type

Screw

Minimum Operating Temperature

-25°C

IP Rating

IP66, IP67

Contact Gender

Male

Maximum Operating Temperature

40°C

Series

OPTIMA-REVERSE

Hazardous Area Certification

No

Colour

Red

Standards/Approvals

No

Low Voltage

Yes

Phase Inverter

Yes

Scame cable mount industrial power connector with phase inverter


From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits


  • 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated

  • Voltage ratings of 415V.

  • 40 °C maximum operating temperature

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Constructed from a toughened engineering plastic

  • Applications


    These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

  • What are IP44, IP66 and IP67 ratings?


    IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

    IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

    IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

    Related links