TE Connectivity Dynamic 3000 Series Female Crimp Contact, 22 AWG Min Crimp, 24 AWG Max

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 21,51

(exc. VAT)

Kr. 26,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 06 April 2026
  • Plus 360 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120Kr. 4,302Kr. 21,51
125 - 495Kr. 3,524Kr. 17,62
500 - 2495Kr. 3,41Kr. 17,05
2500 - 4995Kr. 3,318Kr. 16,59
5000 +Kr. 3,248Kr. 16,24

*price indicative

Packaging Options:
RS Stock No.:
706-4446
Distrelec Article No.:
304-50-351
Mfr. Part No.:
175855-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

External Receptacle Key

Current

3A

Series

Dynamic 3000

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

25.3mm

Dynamic 3000 Series Accessories


This range of Dynamic 3000 Series Accessories includes:

706-4446 Keying plug

706-4519 Small Hook for holding free hanging housings

720-2382 Large Hook for holding free hanging housings

706-4528 M3 cross headed screw for panel mounting

719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm

719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm

782-5266 Extraction tool for Dynamic 3000 contacts

Tyco Dynamic 3000 Series


Related links