TRACOPOWER Heatsink, TEP-75WI, 5.1°C/W 11.4 mm 61 mm 57.9 mm

Bulk discount available

Subtotal (1 unit)*

Kr. 460,61

(exc. VAT)

Kr. 575,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 460,61
5 - 9Kr. 446,85
10 - 24Kr. 432,89
25 - 49Kr. 414,59
50 +Kr. 396,05

*price indicative

RS Stock No.:
706-6420
Distrelec Article No.:
300-80-778
Mfr. Part No.:
TEP-HS1
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Heatsink

For Use With

TEP-75WI

Length

61mm

Width

57.9 mm

Height

11.4mm

Fastening

Screw

Thermal Resistance

5.1°C/W

Series

TEP

Finish

Black Anodised

Standards/Approvals

No

Material

Aluminium

COO (Country of Origin):
TW

TRACOPOWER Heatsink, 61 x 57.9 x 11.4 mm, Screw Mounting - TEP-HS1


This compact TRACOPOWER heatsink, with dimensions of 61 x 57.9 x 11.4 mm, is designed for use with TEP-75WI. It provides a high-efficiency thermal management solution for PCBs, ensuring optimal heat dissipation.

Features & Benefits


• Screw mounting for easy installation

• Made of durable aluminium with an anodised finish

• Weighs 25 g for a lightweight design

• Compatible with TEP 100, TEP 100WIR, TEP 160, TEP 160WIR, TEP 200WIR, TEP 75WI

• Includes heatsink, thermal pad, and mounting screws

Applications


• Can be used with TEP-75WI

• Ideal for electronic devices requiring enhanced heat dissipation

Can it be used with TEP 100WIR?


Yes, it is compatible with TEP 100WIR.

Will it fit compact electronic devices?


Yes, with dimensions of 61 x 57.9 x 11.4 mm, it is ideal for small spaces.

Is it easy to install?


Yes, with screw mounting, installation is quick and simple.

Related links