TE Connectivity Cap Housing Adapter for use with MATE-N-LOK Connector

Subtotal (1 pack of 5 units)*

Kr. 59,37

(exc. VAT)

Kr. 74,21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +Kr. 11,874Kr. 59,37

*price indicative

Packaging Options:
RS Stock No.:
710-0090
Mfr. Part No.:
643182-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cap Housing Adapter

Product Type

Strain Relief

For Use With

MATE-N-LOK Connector

Colour

Natural

Material

Nylon

Standards/Approvals

No

Series

Universal MATE-N-LOK

TE Connectivity Universal MATE-N-LOK Strain Relief Clamps


A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.

Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.

TE Connectivity Universal MATE-N-LOK™ Range


Note

Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)

Related links