Molex Insertion & Extraction Tool, HANDTOOL Series, Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- RS Stock No.:
- 710-6528
- Distrelec Article No.:
- 301-30-414
- Mfr. Part No.:
- 63812-0000
- Brand:
- Molex
Subtotal (1 unit)*
Kr. 734,21
(exc. VAT)
Kr. 917,76
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 16 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 734,21 |
*price indicative
- RS Stock No.:
- 710-6528
- Distrelec Article No.:
- 301-30-414
- Mfr. Part No.:
- 63812-0000
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Contact Size | 22-30 AWG | |
| Series | HANDTOOL | |
| For Use With | KK 2.54 mm (.100 in) Housings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Contact Size 22-30 AWG | ||
Series HANDTOOL | ||
For Use With KK 2.54 mm (.100 in) Housings | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Insertion and Extraction Tool For KK 2.54mm Centre Series Contacts - HANDTOOL Series - 63812-0000
Securely install and remove your metal contacts and terminals from their connector housings with this insertion and extraction combination tool from Molex. The device is designed for all KK 2.54mm centre series contacts and helps you correctly push them into their connectors without damaging them. Its ringed design makes it a versatile tool for both right-handed and left-handed users. As the tool is made from metal, it's durable and resistant to corrosion, so you can be assured of long-term performance.
• Simple working principle to save time and reduce operator fatigue
• Flat end for the proper positioning of terminals and contacts
Applications
• Computing
• Radio and television broadcasting equipment
• Automotive machinery
How do I use this tool?
To use this insertion tool, place your ring finger in its circular opening. Then, with its flat side facing up, place the wire in the groove of the pin so that the terminal is touching its end. With your thumb firmly holding the wire in the groove, push the terminal as far into the connector as the tool will permit. Alternatively, you can insert the terminal into its housing first, then push it in using the tool.
Molex Insertion & Extraction Combination Tool Pin
The Molex insertion & extraction combination tool pin is used for insertion of all KK® 2.54mm (.100) center series contacts into all KK® 2.54mm (.100) housings.
This tool is designed to assure proper seating of terminals and reduce operator fatigue.
With its simple to use operational instructions, this insertion and extraction tool pin proves to be an essential solution to your electrical needs.
Features
Operation
The Molex Insertion & Extraction Combination Tool supports individual terminals to be inserted into its housing. It also has the option of being able to have the terminal be partially inserted in the terminal housing first, and then the Insertion tool can be used to firmly seat the terminal.
Please refer to the Insertion Tool Instruction Sheet for further instruction on how to use the Molex insertion & extraction combination tool.
Compatibility
The Molex Insertion & Extraction Combination Tool pin is compatible with the below products
170-7029
670-6681
670-2263
172-9178
Related links
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 2.13 mm
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in
- Molex Insertion Tool Pin Contact, Insertion Tool Contact
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
- Molex Insertion Tool Insertion Tool Contact