Amphenol Communications Solutions Minitek Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 92,70

(exc. VAT)

Kr. 115,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 500 unit(s) shipping from 23 March 2026
  • Plus 2 000 unit(s) shipping from 23 March 2026
  • Plus 7 000 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900Kr. 0,927Kr. 92,70
1000 - 2900Kr. 0,769Kr. 76,90
3000 - 7400Kr. 0,649Kr. 64,90
7500 - 14900Kr. 0,605Kr. 60,50
15000 +Kr. 0,575Kr. 57,50

*price indicative

RS Stock No.:
714-2404
Distrelec Article No.:
304-28-407
Mfr. Part No.:
77138-101LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Terminal

Gender

Female

For Use With

Minitek Connector Housing

Series

Minitek

Current

2A

Contact Plating

Gold

Minimum Wire Size AWG

30 AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26 AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
FR

2.00 mm Amphenol FCI Minitek™ Crimp Contact


Amphenol FCI Minitek™ Crimp Contact 2.00mm female socket crimp for use within the Minitek range of CTW active latch housings, see stock number 673-7616 typical.

Phosphor Bronze Material

Gold plating thickness on contact area: 714-2404 has 0.76 μm and 771-0114 has 0.2 μm, remainder Gold Flash

Wire range 26-30 AWG

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Note

For Hand Crimp Tool see stock number 721-2575 .

Related links