TE Connectivity, Junior Power Timer 10 Way Interface Seal

Subtotal (1 pack of 5 units)*

Kr. 42,21

(exc. VAT)

Kr. 52,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 21 April 2026
  • Plus 755 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 8,442Kr. 42,21

*price indicative

Packaging Options:
RS Stock No.:
718-0765
Mfr. Part No.:
963213-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Interface Seal

Product Type

Automotive Connector Seal

Series

Junior Power Timer

Housing Material

Silicone

Depth

2.7mm

Number of Contacts

10

Width

12.65mm

Standards/Approvals

No

Height

26.3mm

TE Connectivity Junior Power Timer Connector Accessories


A range of accessories including covers, backshells, Seals and levers for the Junior Power Timer range of connectors.

717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)

717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)

717-4458 - Right angle cable exit cover for 55 position JPT housing

719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)

718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)

718-0825 - Facial seal for 6 position tab housing

909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)

909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)

909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)

909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)

TE Connectivity Automotive Connectors


Related links