TE Connectivity, 552008 Series Cover For Use With CHAMP Series Connector

Bulk discount available

Subtotal (1 unit)*

Kr. 52,79

(exc. VAT)

Kr. 65,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24Kr. 52,79
25 - 74Kr. 44,73
75 - 199Kr. 42,21
200 - 399Kr. 39,58
400 +Kr. 34,32

*price indicative

Packaging Options:
RS Stock No.:
718-4940
Mfr. Part No.:
552008-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cover

Product Type

Strain Relief Bracket

For Use With

CHAMP Series Connector

Series

552008

Number of Contacts

50

Material

Polyphenylene Oxide

Colour

Black

Standards/Approvals

No

TE Connectivity Champ IDC Connector Strain Relief Type Cover


A range of 50 way snap-on strain relief IDC connector covers for 0.85mm miniature centreline Champ ribbon cable connectors. These snap-on strain relief covers accept a variety of cable outer diameters and have 90° or 180° cable exit angles.

Stock number 795-2295 is suitable for an outer cable diameter range of 8 to 10.54mm and has a 90° cable exit angle

Stock number 718-4940 is suitable for an outer cable diameter range of 10.92 to 12.45mm and has a 180° cable exit angle

Stock number 718-4969 is suitable for an outer cable diameter range of 12.19 to 13.97mm and has a 180° cable exit angle

TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors


Related links