TE Connectivity Dynamic 3000 Series Male Crimp Contact, 14 AWG Min Press Fit, 28 AWG Max

Subtotal (1 pack of 10 units)*

Kr. 46,68

(exc. VAT)

Kr. 58,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
  • Plus 1 520 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 4,668Kr. 46,68

*price indicative

Packaging Options:
RS Stock No.:
719-6616
Mfr. Part No.:
900128-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Contact

For Use With

Dynamic Series Connector

Series

Dynamic 3000

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

28AWG

Contact Material

Nylon

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

6.4mm

COO (Country of Origin):
JP

Dynamic 3000 Series Accessories


This range of Dynamic 3000 Series Accessories includes:

706-4446 Keying plug

706-4519 Small Hook for holding free hanging housings

720-2382 Large Hook for holding free hanging housings

706-4528 M3 cross headed screw for panel mounting

719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm

719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm

782-5266 Extraction tool for Dynamic 3000 contacts

Tyco Dynamic 3000 Series


Related links