TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 720-2244
- Mfr. Part No.:
- 794223-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 149,90
(exc. VAT)
Kr. 187,40
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 800 unit(s) ready to ship
- Plus 3 100 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 1,499 | Kr. 149,90 |
| 500 + | Kr. 1,349 | Kr. 134,90 |
*price indicative
- RS Stock No.:
- 720-2244
- Mfr. Part No.:
- 794223-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Universal MATE-N-LOK II Connector Housing | |
| Series | Mini-Universal MATE-N-LOK II | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20 AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16 AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 19.94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Universal MATE-N-LOK II Connector Housing | ||
Series Mini-Universal MATE-N-LOK II | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20 AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16 AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Length 19.94mm | ||
Standards/Approvals No | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Contact 16 AWG Max