Molex, KK 254 Female Connector Housing, 2.54 mm Pitch, 4 Way, 1 Row Straight

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 9,90

(exc. VAT)

Kr. 12,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 780 unit(s) shipping from 20 April 2026
  • Plus 1 330 unit(s) shipping from 20 April 2026
  • Plus 2 400 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 0,99Kr. 9,90
100 - 240Kr. 0,721Kr. 7,21
250 - 490Kr. 0,686Kr. 6,86
500 +Kr. 0,664Kr. 6,64

*price indicative

Packaging Options:
RS Stock No.:
720-5990
Distrelec Article No.:
304-43-610
Mfr. Part No.:
47054-1000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

For Use With

4-Pin KK Connector

Orientation

Straight

Standards/Approvals

No

Width

5.82mm

Series

KK 254

Housing Material

Nylon

Length

10.8mm

Molex KK 254 Female Connector Housing, 2.54mm Pitch, 4 Contacts - 47054 Series - 47054-1000


Looking for a receptacle that can accommodate and protect multiple connections? Install this female connector housing from Molex on your printed circuit boards (PCBs) to establish secure and reliable wire-to-board connections. The four contacts on the crimp housing let you make up to four connections without needing to stack or add additional housings. It safeguards delicate wires and contacts against impact and corrosion to ensure the optimal transmission of power or data signals between PCBs and other devices.

• Nylon housing material for effective resistance to heat and wear, ensuring long-lasting performance

• Polarisation prevents mismating for reliable connections

• Light weight of 0.522g to reduce bulk on your PCB

Applications


• Data technology sector

• Industrial automation processes

• Pharmaceutical and medical equipment

How much space does this housing take up on a PCB?


This crimp housing has compact dimensions of 10.8 (length) x 5.82 (width) x 12.7mm (depth) and a narrow pitch of 2.54mm. This means it will take up minimal space on a PCB, making it a good choice for use on busy boards where space is limited.

KK Crimp Housing, 47054 Series


This KK 254 Crimp Housing, 47054 Series, with Polarization Rib uses KK 254 2759 Series terminals stock number 720-5952 typical.

Related links