Molex 5159 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 92,00

(exc. VAT)

Kr. 115,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 2 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900Kr. 0,92Kr. 92,00
1000 - 2900Kr. 0,829Kr. 82,90
3000 - 7400Kr. 0,675Kr. 67,50
7500 - 14900Kr. 0,644Kr. 64,40
15000 +Kr. 0,555Kr. 55,50

*price indicative

Packaging Options:
RS Stock No.:
720-6634
Distrelec Article No.:
304-35-473
Mfr. Part No.:
08-70-0048
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

KK 254 and KK Connector Housings

Series

5159

Current

3A

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

40mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Crimp Terminal, 28 to 22AWG Wire Sizes, Tin Contact Plating - 5159 Series - 08-70-0049


Need a reliable wire-to-board termination solution? Get this crimp terminal from Molex to create a secure connection with your KK 254 or KK connector housing. The crimp termination style does away with the need for soldering, so it's quick to fit your wires. Partner this unit with a Molex hand ratcheting crimping tool (798-0821)to make wiring jobs simple and strain-free.

• Highly conductive tin-plated contacts for reliable signal transmission

• Phosphor bronze body material withstands corrosion in damp settings

Applications


• Domestic appliances

• Medical instruments

• Automotive manufacturing

• Telecommunications systems

• Consumer electronics

How do I choose the right crimp terminal?


To choose the right option, double-check your wire diameter is compatible with the terminal's stated wire size range. This one suits 28 to 22AWG, so it's highly versatile.

KK Cat Ear Crimp Terminal, 5159 Series


A range of KK 254 Cat Ear Crimp Terminal contacts, 5159 Series, for 22-28 AWG conductors.

For use with KK 254 Crimp Socket Housings 2695 Series see stock number 679-5322 typical.

For use with KK 254 Crimp Housings 5051 Series

Note

Brass contacts stock number 720-6646 are supplied loose.
Phosphor Bronze contacts stock number 720-6634 are supplied on a strip.
Brass contacts stock number 720-6643 are supplied on a strip.

Related links