Molex 98658 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 100 units)*

Kr. 105,00

(exc. VAT)

Kr. 131,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +Kr. 1,05Kr. 105,00

*price indicative

Packaging Options:
RS Stock No.:
720-6684
Mfr. Part No.:
98658-1211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

MOX Connector Housing

Series

98658

Current

7.5A

Minimum Wire Size AWG

22 AWG

Contact Plating

Tin

Contact Material

High Performance Alloy, Stainless Steel

Maximum Wire Size AWG

20 AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
US

Micro Omega Molex (MOX) Terminal, 98658 System


These MOX 98658 Series Crimp Terminals are of a two piece construction with a high performance copper alloy body and a stainless steel sleeve. The sleeve protects the mating area as well as providing a polarizing rib. Secure electrical connection is achieved by the MOX's long two point contact area.

Micro Omega Molex (MOX) Range


The MOX (Micro Omega Molex) connector family is unsealed but designed for use in harsh automotive applications. The MOX system is a 64 circuit by 2-row, 0.635mm (.025") pitch for wire-to-board connections. Applications include: airbag controllers, body electronics and comfort-and-convenience systems for which the MOX family provide a proven and cost effective solution. All MOX connectors use the MicroQuadlok System (MQS) cavity and are fully compatible with the standard MQS/MOX interfaces.

The MOX Crimp Terminal is a universal contact system for automotive electronics and typical features include: high-density packaging of 2.54 by 2.54mm (.100 by .100") centerline with a robust and reliable design.

Related links