TE Connectivity, MCP Female 25 Way Carrier for use with Receptacle Inserts

Bulk discount available

Subtotal (1 unit)*

Kr.33 98 

(exc. VAT)

Kr.42 48 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 215 unit(s) shipping from 02. februar 2026
  • Plus 79 unit(s) shipping from 02. februar 2026
  • Plus 700 unit(s) shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49Kr. 33,98
50 - 99Kr. 32,03
100 +Kr. 25,05

*price indicative

RS Stock No.:
726-8900
Mfr. Part No.:
1-1718484-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Carrier

For Use With

Receptacle Inserts

Series

MCP

Gender

Female

Number of Contacts

25

COO (Country of Origin):
MA

TE Connectivity Housings for MCP 1.5K and MCP 2.8 Receptacle Inserts


25 way unsealed housings or carriers with levers for 1 x 7 way and 1 x 18 way MCP 1.5K and MCP 2.8 receptacle inserts MADE from PBT/ASA-GF 30 with various keying options (please refer to table). For 7 way receptacle insert see stock number 726-8941. For 18 way receptacle insert see stock number 726-8950.

TE Connectivity Multiple Contact Point System (MCP)


Related links