TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 731-3079
- Mfr. Part No.:
- 1-963735-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 307,31
(exc. VAT)
Kr. 384,14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | Kr. 61,462 | Kr. 307,31 |
| 125 - 370 | Kr. 55,896 | Kr. 279,48 |
| 375 - 995 | Kr. 49,696 | Kr. 248,48 |
| 1000 - 1995 | Kr. 43,45 | Kr. 217,25 |
| 2000 + | Kr. 40,246 | Kr. 201,23 |
*price indicative
- RS Stock No.:
- 731-3079
- Mfr. Part No.:
- 1-963735-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | AMP MCP 6.3/4.8K Connector Housing | |
| Series | AMP MCP 6.3/4.8K | |
| Current | 40A | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 13AWG | |
| Contact Material | Copper Tin | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Length | 9.5mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With AMP MCP 6.3/4.8K Connector Housing | ||
Series AMP MCP 6.3/4.8K | ||
Current 40A | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Copper Tin | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Length 9.5mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
TE Connectivity MCP 6.3/4.8K Standard Tab Timer Contacts (STC)
MCP 6.3/4.8K standard tab timer contacts (STC) with symmetrical cantilever steel TOP springs and a mating Interface area of 5.80 x 0.80mm. These standard tab timer contacts mate with the MCP 6.3/4.8K contact system but can also be used within the Standard Power Timer connector system. For suitable hand crimp tool for stock numbers 718-1190 and 731-3079 see stock number 459-6252.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 17 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal
- TE Connectivity, AMP MCP 6.3/4.8K Tin Plated 180° Female 2 Way Terminal for use with AMP MCP 6.3/4.8K Series
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 13 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 13 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 13 AWG Max