JAE, MX44 Cable Male Wire Seal Plug-In
- RS Stock No.:
- 731-9045
- Mfr. Part No.:
- MX44000XP1
- Brand:
- JAE
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 40,18
(exc. VAT)
Kr. 50,22
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 340 unit(s) ready to ship
- Plus 5 440 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | Kr. 4,018 | Kr. 40,18 |
| 200 - 740 | Kr. 3,34 | Kr. 33,40 |
| 750 - 2990 | Kr. 2,849 | Kr. 28,49 |
| 3000 - 5990 | Kr. 2,62 | Kr. 26,20 |
| 6000 + | Kr. 2,425 | Kr. 24,25 |
*price indicative
- RS Stock No.:
- 731-9045
- Mfr. Part No.:
- MX44000XP1
- Brand:
- JAE
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
| Brand | JAE | |
| Sub Type | Wire Seal | |
| Product Type | Automotive Connector Seal | |
| Termination Type | Plug-In | |
| Series | MX44 | |
| Gender | Male | |
| Housing Material | Silicone | |
| Depth | 5.4mm | |
| Colour | Blue | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.1 mm | |
| Height | 3.1mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Sub Type Wire Seal | ||
Product Type Automotive Connector Seal | ||
Termination Type Plug-In | ||
Series MX44 | ||
Gender Male | ||
Housing Material Silicone | ||
Depth 5.4mm | ||
Colour Blue | ||
Mount Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.1 mm | ||
Height 3.1mm | ||
IP Rating IP67 | ||
JAE MX44 Series Wire Seals
These JAE MX44 Wire Seals provide the individual waterproofing for each wire in the connector as well as improving vibration absorption.
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.
The MX44 connector series has a 3.5 mm side pitch in a single row configuration.
Note
For MX44 Socket Housings see stock number 731-9051 typical.
Related links
- JAE, MX44 Cable Male Wire Seal Plug-In
- TE Connectivity, Superseal Cable Male Wire Seal Plug-In
- TE Connectivity, ELO Cable Male Wire Seal Plug-In
- TE Connectivity, MCP Cable Male Wire Seal Plug-In
- Molex, 64325 Cable Male Wire Seal Plug-In
- TE Connectivity, EconoSeal III Cable Male Wire Seal Plug-In
- Molex, 35903 1 Way Cable Male Wire Seal Plug-In
- TE Connectivity, AMP Cable Male Wire Seal Plug-In