Phoenix Contact, KGS-PC Terminal Block Housing

Subtotal (1 pack of 5 units)*

Kr. 347,90

(exc. VAT)

Kr. 434,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 69,58Kr. 347,90

*price indicative

RS Stock No.:
742-7411
Mfr. Part No.:
1837353
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Housing

Series

KGS-PC

Standards/Approvals

RoHS, UL94V-0

COO (Country of Origin):
PL

Phoenix Contact COMBICON KGS-PC & KGG 7.62mm Terminal Block Cable Housings


COMBICON KGS-PC and KGG-PC 7.62mm pitch terminal block cable housings for use with COMBICON PC 4 plug in terminal block connectors with a screw connection.

Stock number 803-2806 is a 3 to 5 position cable housing with a straight cable connection that accepts a cable diameter range of 4 to 13.5mm2

Stock number 742-7411 is a 6 to 12 position cable housing with an angled cable connection and screw flange that accepts a cable diameter range of 6 to 16mm2

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks


Approvals

UL94V-0

Related links