TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- RS Stock No.:
- 745-1231
- Mfr. Part No.:
- TCK-076
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
Kr. 73,55
(exc. VAT)
Kr. 91,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 73,55 |
| 5 - 9 | Kr. 71,41 |
| 10 - 24 | Kr. 69,09 |
| 25 - 49 | Kr. 66,33 |
| 50 + | Kr. 63,21 |
*price indicative
- RS Stock No.:
- 745-1231
- Mfr. Part No.:
- TCK-076
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | Common Mode Choke | |
| Inductance | 55μH | |
| Series | TCK | |
| Maximum DC Current | 5.7A | |
| Impedance | 9mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 9mΩ | |
| Height | 11.3mm | |
| Length | 11.5mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Common Mode Choke | ||
Inductance 55μH | ||
Series TCK | ||
Maximum DC Current 5.7A | ||
Impedance 9mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Standards/Approvals No | ||
Maximum DC Resistance 9mΩ | ||
Height 11.3mm | ||
Length 11.5mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
Traco Common Mode Chokes - TCK Series
A range of common mode chokes for use with Traco isolated DC-DC converters.
Traco Common Mode Chokes
Related links
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 33.3 μH 4 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 419 μH 0.78 A Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc