TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- RS Stock No.:
- 745-5511
- Distrelec Article No.:
- 303-17-814
- Mfr. Part No.:
- 1-1747981-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 75,06
(exc. VAT)
Kr. 93,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Plus 75 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
- Final 526 unit(s) shipping from 27 April 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 75,06 |
*price indicative
- RS Stock No.:
- 745-5511
- Distrelec Article No.:
- 303-17-814
- Mfr. Part No.:
- 1-1747981-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Type A | |
| Current | 0.5A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Voltage | 40V | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Type A | ||
Current 0.5A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Connector Gender Female | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Voltage 40V | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity Type A HDMI Connectors
Type A HDMI PCB surface mount receptacle style connectors with an M3 threaded panel flange. These HDMI PCB surface mount receptacles have a friction lock design for secure electrical contact and have 19 positions and 5 gbps of bandwidth that enable video and multi-channel audio to be supported in a single cable.
Stock number 745-5511 has a mounting flange with an M3 x 0.5 screw size
TE Connectivity HDMI Connectors
Related links
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector
- Molex Type A 19 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity Standard 38 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40 V
- TE Connectivity 11 x 6.4 mm 20 Way Right Angle Female HDMI Connector 40 V ac
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40 V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40 V