TE Connectivity, Power Lock Automotive Connector 1 Way
- RS Stock No.:
- 745-5665
- Mfr. Part No.:
- 53894-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
Kr. 14,755
(exc. VAT)
Kr. 18,444
(inc. VAT)
- RS Stock No.:
- 745-5665
- Mfr. Part No.:
- 53894-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Series | Power Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Series Power Lock | ||
TE Connectivity Power Lock Series I Housings
Power Lock Series I discrete wire housings made from impact resistant thermoplastic with stainless steel locking springs. These Power Lock Series I housings have a hermaphroditic modular design allowing them to be clustered together when mounting. For suitable contacts for these Power Lock Series I housings see stock number 756-0767.
TE Connectivity Power Lock Series I
Related links
- TE Connectivity 1 Way, 1 Row Straight
- TE Connectivity 1 Way, 1 Row Straight
- TE Connectivity, Micro Quadlock Glass Filled Polyamide null Male 94 Way TPA Lock for use with Automotive Connector
- TE Connectivity 6.5 mm Pitch 1 Row
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity, 805 Automotive Connector 1 Way 0805-201-2401
- TE Connectivity, PowerLock Automotive Connector 1 Way 53884-4
- TE Connectivity Power Versa-Lock For Use With Seals Cap,