TE Connectivity, Eurocard Keying Kit for use with PCB Connector

Subtotal (1 unit)*

Kr. 265,20

(exc. VAT)

Kr. 331,50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 265,20

*price indicative

Packaging Options:
RS Stock No.:
745-5741
Mfr. Part No.:
827107-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Keying Kit

Product Type

Keying Plug

For Use With

PCB Connector

Series

Eurocard

Colour

Silver

Material

Metal

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity Eurocard Accessories


A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.

Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors

Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm

Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm

Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp

Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp

Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws

Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors

Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.

DIN41612 - TE Connectivity


Note

Due to product design and shipping, keying plugs (stock number 718-8368) may be separated from strip

Related links