Schutzinger Yellow Test Terminal
- RS Stock No.:
- 753-1700
- Mfr. Part No.:
- SDK 799 / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
Kr. 213,70
(exc. VAT)
Kr. 267,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 20 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 213,70 |
| 10 - 24 | Kr. 203,06 |
| 25 - 49 | Kr. 192,31 |
| 50 + | Kr. 181,67 |
*price indicative
- RS Stock No.:
- 753-1700
- Mfr. Part No.:
- SDK 799 / GE
- Brand:
- Schutzinger
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
| Brand | Schutzinger | |
| Product Type | Test Terminal | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Terminal | ||
Colour Yellow | ||
Electrical Test Quick Release Terminal Connectors SDK 799 Series, Fully insulated for 4mm Safety Socket
A range of Schutzinger CAT II terminal connectors with 8mm x 4mm window and 4mm diameter insulated plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 799 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.
Insulation PA6.6
Protected Insertion window 8mm x 4mm
Rated voltage 300V / CAT II
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors, SEB 6445 and AK 4732, see typically: 753-1637, 753-1646 , 753-1649, 753-1633 , 753-1630 , 753-1807
Related links
- Schutzinger Yellow Test Terminal 60 V dc
- Schutzinger Blue Test Terminal
- Schutzinger Green Test Terminal
- Schutzinger Yellow Terminal Post
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- Schutzinger 4 mm Yellow Test Connector
- Schutzinger Yellow Terminal Post 70 V dc
- Schutzinger 4 mm Yellow Terminal Post 16A