RS PRO Conduit, Conduit Fitting, 32 mm Nominal Size, PG29, Polyamide 66, Black

Subtotal (1 pack of 10 units)*

Kr. 378,83

(exc. VAT)

Kr. 473,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 220 unit(s) shipping from 23 March 2026
  • Plus 90 unit(s) shipping from 23 March 2026
  • Plus 220 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 37,883Kr. 378,83

*price indicative

RS Stock No.:
755-9063
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Conduit Fitting

Nominal Size

32 mm

Sub Type

Conduit

Thread Size

PG29

Material

Polyamide 66

Colour

Black

Standards/Approvals

RoHS

Series

PAQ

COO (Country of Origin):
TW

RS PRO Adapter Cable Conduit Fitting, 32 mm


This RS PRO adapter cable conduit fitting makes setting up electrical circuits easy thanks to its simple one-piece design. It has a size of 32 mm and only needs inserting into the adapter and turning to lock it firmly into place, so there's no need for any additional tools.

The component is made from hardwearing nylon 66 material that offers a good level of mechanical strength and rigidity, as well as being highly resistant to chemicals and high temperatures. As part of our trusted RS PRO range, this product has been tested by engineers to assure its quality and consistency. You can use this adapter cable conduit fitting with circuits in demanding situations and for electrical applications in industrial and domestic environments.

Features and Benefits


• Adapter cable conduit fitting

• Made of nylon 66

• Nominal size of 32 mm

• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

Related links