WAGO 222 Series Mounting Carrier for Use with COMPACT Splicing Connector
- RS Stock No.:
- 758-1654
- Distrelec Article No.:
- 304-46-043
- Mfr. Part No.:
- 222-500
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
Kr. 90,02
(exc. VAT)
Kr. 112,52
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 350 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 9,002 | Kr. 90,02 |
*price indicative
- RS Stock No.:
- 758-1654
- Distrelec Article No.:
- 304-46-043
- Mfr. Part No.:
- 222-500
- Brand:
- WAGO
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
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| Series | 222 | |
| For Use With | COMPACT Splicing Connector | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
Series 222 | ||
For Use With COMPACT Splicing Connector | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
WAGO Mounting Carrier, For 2, 3 or 5-Pole Splicing Connectors, PA Material - 222 Series - 222-500
To be sure of a secure fit for splicing connectors on a DIN rail or flat panel, reach for this mounting carrier from WAGO. It's designed for use with lever connectors in the 222 series and fits 2, 3 or 5-pole types for versatility. The PA body is durable and resistant to abrasion, making it the right choice for use in harsh environments. Whether you opt for screw mounting or simply snapping it onto a DIN rail, you'll find installation is a cinch as there's no need for any tools.
Features & Benefits
• Stops burning in 10 seconds or less in the event of a fire, limiting the spread of flames
• Light weight of 11.2g means it places minimal strain on your equipment
• Bright orange colour makes it easy to identify in a busy setup
Applications
• Transportation
• Robotics
• Automated production lines
• HVAC systems
What size is this mounting carrier?
This accessory has compact dimensions of 66 (H) x 22 (W) x 26mm (D) to fit connectors in WAGO's 222 series.
Approvals
ENEC, UL
Related links
- WAGO 222 Series for Use with Mounting Carrier 221-500 or 222-500
- WAGO 222 Series Strain Relief Plate for Use with Mounting Carrier
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
- WAGO 221 Series Mounting Carrier for Use with Inline Splicing Connector
- WAGO 221 Series Mounting Carrier for Use with Splicing Connector
- WAGO 2273 Series Mounting Carrier for Use with Single and Double Row, PUSH WIRE 2273
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO 222 Series Lever Connector 28/12 AWG Wire, 32A Cage Clamp