WAGO 222 Series for Use with Mounting Carrier 221-500 or 222-500
- RS Stock No.:
- 758-1666
- Mfr. Part No.:
- 222-510
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
Kr. 72,70
(exc. VAT)
Kr. 90,90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 560 unit(s) shipping from 30 March 2026
- Plus 150 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 7,27 | Kr. 72,70 |
*price indicative
- RS Stock No.:
- 758-1666
- Mfr. Part No.:
- 222-510
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | DIN Rail Adapter | |
| Series | 222 | |
| For Use With | Mounting Carrier 221-500 or 222-500 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DIN Rail Adapter | ||
Series 222 | ||
For Use With Mounting Carrier 221-500 or 222-500 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
WAGO Series 222 DIN Rail Adapter, For Use With Mounting Carrier 221-500 or 222-500 - 222-510
This DIN rail adapter by WAGO is a versatile right angled carrier designed for use with mounting carrier 222-500 on DIN 35 rail mounting systems. With dimensions of 0.728 in x 0.839 in x 1.504 in and weight of 3.9g, this adapter is a compact and lightweight solution for various industrial applications. It is RoHS compliant and comes in a sleek grey colour.
Features & Benefits
• Easy to install and use
• Compact design with precise dimensions
• RoHS compliant for environmental sustainability
• Lightweight construction for easy handling
Applications
• Mounting carrier accessory for DIN rail systems
Can it be used with Mounting Carrier 221-500?
Yes, the DIN rail adapter is designed for use with mounting carrier 221-500.
Is the product RoHS compliant?
Yes, the product is RoHS compliant, ensuring environmental sustainability.
What are the dimensions and weight of the adapter?
The adapter has dimensions of 0.728in x 0.839in x 1.504in and weighs 3.9g.
Can the adapter be used with other mounting systems?
The adapter is specifically designed to work with Mounting Carrier 222-500 for DIN 35 rail mounting.
Approvals
ENEC, UL
Related links
- WAGO 222 Series Mounting Carrier for Use with COMPACT Splicing Connector
- WAGO 222 Series Strain Relief Plate for Use with Mounting Carrier
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO 221 Series Mounting Carrier
- WAGO 222 Series Lever Connector 28/12 AWG Wire, 32A Cage Clamp
- WAGO 222 Series Lever Connector 28/12 AWG Wire, 32A Cage Clamp
- WAGO 222 Series Lever Connector 28/12 AWG Wire, 32A Cage Clamp