WAGO 1 - 50 Marker Kit for use with Marker Strip

Subtotal (1 pack of 5 units)*

Kr. 207,38

(exc. VAT)

Kr. 259,225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 41,476Kr. 207,38

*price indicative

RS Stock No.:
758-1868
Mfr. Part No.:
793-5566
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker

Accessory Type

Marker Kit

For Use With

Marker Strip

Legend

1 - 50

Standards/Approvals

RoHS

COO (Country of Origin):
DE

WAGO Marker, WMB Marking Card, Width 5mm - 2002 Series - 793-5566


Are you looking for a snappy way to label terminal blocks in your electrical setup? Reach for this marker kit from WAGO. It helps you brand components in applications for easy identification. Break off the numbered tabs by hand, then snap into the slot on your terminal – no tools needed. Markings go through a thermal transfer process, making them resistant to scratching, moisture and chemicals. This means you can use them in environments where frequent washing is necessary. Thanks to UV protection, the numbers on these tags stay visible in your system for the duration, even when exposed to sunlight.

Features & Benefits


• Bag contains five cards, giving you enough for your labelling tasks

• Halogen-free material emits hardly any toxic fumes in the event of a fire

• Horizontal marking for clear identification

• Whole card weighs just 8.4g, so adding tabs won't put a strain on your equipment

Applications


• Security systems

• Telecommunications equipment

• Control cabinets

• Research facilities

How many numbers does this marker kit contain?


Each card has numbers ranging from one to 50, with every number repeated, giving you plenty of options.

Related links