Wurth Elektronik, 693 9 Way Push-Push SD Memory Card Connector, Surface Mount

Bulk discount available

Subtotal (1 unit)*

Kr. 53,54

(exc. VAT)

Kr. 66,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 04 May 2026
  • Plus 33 unit(s) shipping from 04 May 2026
  • Plus 169 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14Kr. 53,54
15 - 49Kr. 51,48
50 - 99Kr. 45,30
100 - 249Kr. 43,36
250 +Kr. 37,18

*price indicative

Packaging Options:
RS Stock No.:
763-6791
Distrelec Article No.:
143-85-579
Mfr. Part No.:
693061010911
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Memory Card Connector

Card Type

SD

Gender

Female

Insertion/Removal Method

Push-Push

Number of Contacts

9

Number of Rows

2

Pitch

1.7mm

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Selective Gold

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

693

SD Card Connector - Wurth


This range of Wurth SD Card Connectors has both Push and Pull plus Push and Push types all with card detection switches. All these WR-CRD series SD Card Connectors are capable of 10,000 mating cycles.

Stock number 763-6791 is a Push/Push type.

Stock number 763-6794 is a Push/Pull type.

Stock number 763-6798 is a Push/Pull type with an overall length shortened by 8.5 mm to 17.75 mm.

Memory Card Connectors


Related links