Bulgin, 6000 16 Way Push/Pull Coupling Ring
- RS Stock No.:
- 765-9839
- Distrelec Article No.:
- 303-26-157
- Mfr. Part No.:
- 14232/2/SP
- Brand:
- Bulgin
Subtotal (1 unit)*
Kr.5 031 54
(exc. VAT)
Kr.6 289 42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 10. juni 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 031,54 |
*price indicative
- RS Stock No.:
- 765-9839
- Distrelec Article No.:
- 303-26-157
- Mfr. Part No.:
- 14232/2/SP
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Crimp Tool & Component | |
| Sub Type | Push/Pull Coupling Ring | |
| Series | 6000 | |
| Number of Contacts | 16 | |
| For Use With | In-Line Flex or Panel Mounting versions PXM6011 and PXM6012, Flex Cable Connectors PXM6010, 6000 Series Buccaneer | |
| Standards/Approvals | IP69K to DIN 40050-9, IP68 to EN60529:1992, CCC GB/T11918 and GB/T11919, UL1977, CSA C22.2 No.182.3-M1987 (R2009)), IP66 to EN60529:1992, VDE IEC 61984:2009 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Crimp Tool & Component | ||
Sub Type Push/Pull Coupling Ring | ||
Series 6000 | ||
Number of Contacts 16 | ||
For Use With In-Line Flex or Panel Mounting versions PXM6011 and PXM6012, Flex Cable Connectors PXM6010, 6000 Series Buccaneer | ||
Standards/Approvals IP69K to DIN 40050-9, IP68 to EN60529:1992, CCC GB/T11918 and GB/T11919, UL1977, CSA C22.2 No.182.3-M1987 (R2009)), IP66 to EN60529:1992, VDE IEC 61984:2009 | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories
Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.