Bulgin, 6000 8 Way Positioner

Bulk discount available

Subtotal (1 unit)*

Kr. 2 874,07

(exc. VAT)

Kr. 3 592,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 2 874,07
10 - 49Kr. 2 787,93
50 - 99Kr. 2 704,53
100 +Kr. 2 626,97

*price indicative

RS Stock No.:
765-9848
Distrelec Article No.:
303-26-160
Mfr. Part No.:
15021/SP
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Crimp Tool & Component

Sub Type

Positioner

Series

6000

Number of Contacts

8

Standards/Approvals

IP68, GB/T11918 and GB/T11919, DIN 40050-9, RoHS, IP69K, UL, EN60529:1992, VDE, CSA, UL1977, IEC 61984:2009, CCC, C22.2 No.182.3-M1987 (R2009)), IP66

Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories


Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.

Related links