Antex Electronics Electric Soldering Iron, 230 V, 100 W, for use with Soldering Work with Lead Free Solder
- RS Stock No.:
- 768-3627
- Mfr. Part No.:
- SR8X27A
- Brand:
- Antex Electronics
Subtotal (1 unit)*
Kr. 312,61
(exc. VAT)
Kr. 390,76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 312,61 |
*price indicative
- RS Stock No.:
- 768-3627
- Mfr. Part No.:
- SR8X27A
- Brand:
- Antex Electronics
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
| Brand | Antex Electronics | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 100W | |
| Plug Type | Type C | |
| For Use With | Soldering Work with Lead Free Solder | |
| Series | SR | |
| Soldering Tip Temperature | 385°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 100W | ||
Plug Type Type C | ||
For Use With Soldering Work with Lead Free Solder | ||
Series SR | ||
Soldering Tip Temperature 385°C | ||
Standards/Approvals CE | ||
From Antex, the LITE series of soldering irons are available in a range of power outputs ranging from 30 W up to 100 W.
These irons are also referred to by the following part numbers.
768-3611 – HP30
768-3615 – HP40
768-3624 – HP80
768-3627 – HP100
Features and benefits:
• Each soldering iron is supplied with a nickel-plated copper tip (which helps to lengthen the soldering tip lifespan).
• A 1.5 m long PVC cable gives you enough mobility to use the soldering iron in any location.
• Antex soldering irons are thermally balanced and provide a stable tip temperature.
• The stainless steel barrel is seamless, preventing heat expansion.
• The handle is 100% impact resistant. The handle features an ergonomic triangular design that allows you to rest your fingers on the handle while working. This prevents fatigue and makes the soldering iron more comfortable to handle.
• A stand (safety rest) is included with every soldering iron.
• Replacement tips are readily available.
Applications:
LITE soldering irons are suited to general purpose soldering applications. They are recommended for use with electrical wires and making general repairs rather than being used on very precise Printed Circuit Board (PCB) soldering applications. They are suited to larger industrial repairs where a soldering iron with a larger tip mass is more suitable.
Station Irons - Antex
Approvals
CE
Related links
- Antex Electronics Electric Soldering Iron 80 W, for use with Soldering Work with Lead Free Solder
- Antex Electronics Electric Soldering Iron 30 W, for use with Soldering Work with Lead Free Solder
- Antex Electronics Electric Soldering Iron 40 W, for use with Soldering Work with Lead Free Solder
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 Soldering Iron
- Antex Electronics Electric Soldering Iron 25 W, for use with XS25 Soldering Iron
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 230V Soldering Iron
- Antex Electronics Electric Soldering Iron 25 W
- Antex Electronics Electric Soldering Iron 18 W