Weidmüller IE Series 2 Port M12 Socket/RJ45 Socket 360° Shielded Adapter, Cat5
- RS Stock No.:
- 768-5538
- Distrelec Article No.:
- 301-72-052
- Mfr. Part No.:
- 8901630000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
Kr. 596,25
(exc. VAT)
Kr. 745,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 48 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | Kr. 596,25 |
| 15 - 49 | Kr. 554,38 |
| 50 + | Kr. 530,59 |
*price indicative
- RS Stock No.:
- 768-5538
- Distrelec Article No.:
- 301-72-052
- Mfr. Part No.:
- 8901630000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | RJ Adapter | |
| Interface Type | M12 Socket/RJ45 Socket | |
| Sub Type | Adapter | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Shield Type | 360° Shielded | |
| Wiring Configuration | Straight | |
| Length | 22.3mm | |
| Diameter | 12mm | |
| Depth | 48.5mm | |
| Width | 22.6mm | |
| Standards/Approvals | IEC 61076-2-101, IEC 60603-7-5 | |
| Series | IE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type RJ Adapter | ||
Interface Type M12 Socket/RJ45 Socket | ||
Sub Type Adapter | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Shield Type 360° Shielded | ||
Wiring Configuration Straight | ||
Length 22.3mm | ||
Diameter 12mm | ||
Depth 48.5mm | ||
Width 22.6mm | ||
Standards/Approvals IEC 61076-2-101, IEC 60603-7-5 | ||
Series IE | ||
- COO (Country of Origin):
- CN
Weidmüller RJ Adapter, M12 Socket/RJ45 Socket Interface, Cat5 - 8901630000
This RJ adapter by Weidmüller featuring an M12 socket and RJ45 socket is a versatile networking tool designed to provide seamless connectivity in industrial settings. The adapter boasts exceptional build quality and functionality, making it a reliable choice for various applications.
Features & Benefits
• Compact design with a depth of 48.5mm, width of 22.6mm, and length of 22.3mm
• Interface type of M12 socket/RJ45 socket for easy connection
• LAN category Cat5 for efficient data transmission
• Sturdy construction and IP67 protection for durability in harsh environments
• Easy installation and high-speed connectivity for efficient networking solutions
Applications
• Ideal for industrial Ethernet networking applications
Can it withstand extreme temperatures?
Yes, the Weidmüller RJ adapter is designed to operate in temperatures ranging from -5 °C to +60 °C.
Will it work with different LAN categories?
The adapter is specifically designed for Cat5 networks, ensuring compatibility with various systems.
Is it suitable for outdoor installations?
Yes, the RJ adapter features IP67 protection, making it ideal for outdoor use in challenging environments.
Related links
- Weidmüller IE-M12-ADAP S Series 1 Port M12 Socket/RJ45 Socket Shielded Adapter, Cat5
- HARTING har-Port Series 4 Port RJ45 Plug/RJ45 Socket 360° Shielded Coupler, Cat6
- TUK Limited M12 Socket/RJ45 Socket Unshielded
- HARTING har-Port Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- HARTING RJ45 Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- Harting RJ45 Socket/RJ45 Socket Adapter, Cat6
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Encitech Connectors 3261-0018 Series 1 Port RJ45 Socket Cat6, Cat6