Amphenol ICC Minitek127 Series Straight Through Hole Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 771-0228
- Mfr. Part No.:
- 20021111-00020T4LF
- Brand:
- Amphenol ICC
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr.87 31
(exc. VAT)
Kr.109 14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 160 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 17,462 | Kr. 87,31 |
| 50 - 95 | Kr. 13,934 | Kr. 69,67 |
| 100 - 245 | Kr. 13,384 | Kr. 66,92 |
| 250 - 495 | Kr. 12,196 | Kr. 60,98 |
| 500 + | Kr. 10,868 | Kr. 54,34 |
*price indicative
- RS Stock No.:
- 771-0228
- Mfr. Part No.:
- 20021111-00020T4LF
- Brand:
- Amphenol ICC
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
| Brand | Amphenol ICC | |
| Series | Minitek127 | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Minitek127 | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Voltage 125 V | ||
MINITEK Unshrouded Header Through Hole
These FCI MINITEK127 Unshrouded Headers are of Through Hole design. The Pins of these MINITEK127 Unshrouded Headers are 0.4 mm square with a 3 mm contact length with 0.25 μm Gold plating and 2.35 mm solder length with Gold Flash plating, housing thickness is 2.50 mm. The MINITEK127 Unshrouded Headers are end-to-end stackable.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
Mates with MINITEK127 Board to Board Receptacles see typical stock numbers:
771-0237 , Through Hole
714-1234 , SMT
771-0237 , Through Hole
714-1234 , SMT
Related links
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol ICC Bergstik Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC BergStik Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- 3M 909 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded