Molex 106121-0300 LC to LC Multimode Fibre Optic Adapter
- RS Stock No.:
- 775-4827
- Distrelec Article No.:
- 302-97-158
- Mfr. Part No.:
- 106121-0300
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 768,74
(exc. VAT)
Kr. 960,92
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 768,74 |
| 5 + | Kr. 745,66 |
*price indicative
- RS Stock No.:
- 775-4827
- Distrelec Article No.:
- 302-97-158
- Mfr. Part No.:
- 106121-0300
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Maximum Cable Diameter | 3mm | |
| Colour | Blue | |
| Housing Material | Polymer | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Width | 54.36 mm | |
| Standards/Approvals | No | |
| Height | 11.95mm | |
| Series | 106121 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Maximum Cable Diameter 3mm | ||
Colour Blue | ||
Housing Material Polymer | ||
Connector Type A LC | ||
Connector Type B LC | ||
Width 54.36 mm | ||
Standards/Approvals No | ||
Height 11.95mm | ||
Series 106121 | ||
Molex 8 Port LC Multimode Enhanced LC Adapter
LC multimode enhanced LC adapter with 8 ports that accept 8 simplex connectors, 4 duplex connectors or a combination of the two for flexible design. These 8 port LC multimode enhanced LC adapters have a 6 position tuning feature to optimize insertion loss performance, safety shutters for laser eye safety protection when the adapter is not fully populated, ceramic alignment sleeves and a snap mount, press to release latching design.
Stock number 775-4827 has an external shutter and a plastic housing
Stock number 775-4820 has an internal shutter and a plastic housing
Stock number 775-4824 has an external shutter and a zinc housing with EMI shielding.
Standards
Telecordia GR-326, TIA/EIA-604-10A (FOCIS-10) compliant
Related links
- Molex 106121-0450 LC to LC Multimode Fibre Optic Adapter
- Molex 106121-0950 LC to LC Multimode Fibre Optic Adapter
- Molex Premise Networks 182820045 LC Multimode, Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600154 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820092 LC Multimode, Single Mode Duplex Fibre Optic Adapter
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Molex 106115-1110 LC Multimode, Single Mode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode, Single Mode Duplex Fibre Optic Adapter