Molex 207129, Hand Crimp Tool

Subtotal (1 unit)*

Kr. 6 630,88

(exc. VAT)

Kr. 8 288,60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 630,88

*price indicative

RS Stock No.:
778-6717
Mfr. Part No.:
63811-2600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

Molex Hand-Crimping Tool For SRC Contacts, 22 to 14AWG, Ratcheting Operation - 63811-2600


Use this crimping tool from Molex to link wires and terminals in PCBs. Thanks to its light weight of 428.8g and a compact length of 150mm, you can handle this device with ease for extended periods. It's compatible with AWG wire sizes ranging from 22 to 14, so it's a versatile choice for use across different equipment. You can conveniently use it with MX150 male terminals for mat-sealed or unsealed connectors.

• Ergonomic design for a comfortable grip

• Ratchet control system for neat and complete crimps at a fast pace

Applications


• Industrial control

• Machine tools

• Automotive industry

How do I maintain this crimping tool?


You can maintain it by cleaning it with a brush or lint-free cloth. Keep oil away from the crimping area and store it in a dry place.

MX150L and MX150 Terminal Tooling


This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.

Molex MX150L Sealed Connector System


Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Connector housings and seals pre-assembled

2 to 10 Circuit

IP67 rated

Integral Locking Latch

14-16 and 18-22 AWG options

Note

For applicable MX150L contacts see stock number 511-0017 typical.
For applicable MX150 contacts see stock number 720-5710 for female and 720-5700 for male typical.

Related links